Reference Only

188746-1

Headers & Wire Housings CONTACT REC HE13 COSI GOLD PLATED

Manufacturer:

Mfr Part:
188746-1

TTI Part:
188746-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesHE13 / HE14
TradenameAMPMODU
ApplicationWire-to-Board
Wire Gauge28 AWG to 24 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingReel
Contact MaterialPhosphor Bronze
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.349$6,980.00
$0.346$13,840.00
$0.342$20,520.00
$0.339$33,900.00
Need more?
Sign in to add projects and notes