Reference Only

1887212-1

Industrial Relays XT484LC4

Manufacturer:

Mfr Part:
XT484LC4

TTI Part:
1887212-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeIndustrial Relay
Contact TerminationPlug In
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating8 A
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Resistance1.44 kOhms
Switching Voltage400 VAC
Contact MaterialSilver Nickel (AgNi)
SeriesXT
Length29 mm
Width13 mm
Height25.6 mm
PackagingTube
Power Consumption400 mW
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes