Reference Only
188275-8
Headers & Wire Housings FOB 8 POS TOP ENTRY SMT
Datasheet
188275-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 8 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,600 / Multiples: 3,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $3,168.00 | |
| $0.80 | $5,760.00 | |
| $0.667 | $7,203.60 | |
| $0.66 | $16,632.00 | |
| $0.653 | $32,911.20 | |
| $0.647 | $65,217.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
23,400 available now at ttieurope.com
Associated Parts

Headers & Wire Housings 8 POS HOUSING

Headers & Wire Housings MOB 8 POS VERT

Headers & Wire Housings 8P MICRO MATCH

Headers & Wire Housings MOW 08P 28 AWG
Sign in to add projects and notes