Reference Only
188275-6
Headers & Wire Housings FOB 6 POS TOP ENTRY SMT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 6 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,600 / Multiples: 3,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $3,060.00 | |
| $0.84 | $6,048.00 | |
| $0.81 | $8,748.00 | |
| $0.80 | $20,160.00 | |
| $0.79 | $39,816.00 | |
| $0.79 | $79,632.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
6,300 available now at ttieurope.com
Associated Parts

Headers & Wire Housings MOW 06P 28 AWG

Headers & Wire Housings .050 PLG 2X03P WIRE

Headers & Wire Housings MOB 6 POS VERT
Sign in to add projects and notes