Reference Only
1879457-1
Wirewound Resistors - Chassis Mount 1 OHM 5% 2500W
Datasheet
TE2500B1R0J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Box | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | TE2500B1R0J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $153.97 | $769.85 | |
| $152.43 | $1,524.30 | |
| $150.91 | $3,772.75 | |
| $149.41 | $7,470.50 | |
| $139.92 | $13,992.00 | |
| $130.44 | $26,088.00 | |
| $126.95 | $63,475.00 |
Need more?
Sign in to add projects and notes