Reference Only
1879455-9
Wirewound Resistors - Chassis Mount 4.7 OHM 5% 1500W
Datasheet
TE1500B4R7J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | TE | |
| Packaging | Bulk | |
| Series | TE | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | TE1500B4R7J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533390080 |
| TARIC | 8533390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $129.47 | $647.35 | |
| $114.07 | $1,140.70 | |
| $112.94 | $2,823.50 | |
| $111.82 | $5,591.00 | |
| $110.72 | $11,072.00 | |
| $109.62 | $21,924.00 | |
| $108.53 | $54,265.00 |
Need more?
Sign in to add projects and notes