Reference Only
1879455-5
Wirewound Resistors - Chassis Mount 2.2 OHM 5% 1500W
Datasheet
TE1500B2R2J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | TE | |
| Packaging | Box | |
| Series | TE | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | TE1500B2R2J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $142.50 | $712.50 | |
| $118.75 | $1,187.50 | |
| $115.09 | $2,877.25 | |
| $112.18 | $5,609.00 | |
| $104.56 | $10,456.00 | |
| $100.41 | $20,082.00 | |
| $96.38 | $48,190.00 |
Need more?
Sign in to add projects and notes