Reference Only
1879453-8
Wirewound Resistors - Chassis Mount 3.9 OHM 5% 1000W
Datasheet
TE1000B3R9J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Box | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | TE1000B3R9J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.30 | $863.00 | |
| $84.98 | $1,699.60 | |
| $80.73 | $4,036.50 | |
| $76.29 | $7,629.00 | |
| $75.17 | $15,034.00 | |
| $73.84 | $36,920.00 |
Need more?
Sign in to add projects and notes