Reference Only
1879453-7
Wirewound Resistors - Chassis Mount 3.3 OHM 5% 1000W
Datasheet
TE1000B3R3J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Box | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | TE1000B3R3J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.13 | $851.30 | |
| $83.77 | $1,675.40 | |
| $79.86 | $3,993.00 | |
| $75.97 | $7,597.00 | |
| $74.83 | $14,966.00 | |
| $74.09 | $37,045.00 |
Need more?
Sign in to add projects and notes