Reference Only
1879447-3
Wirewound Resistors - Chassis Mount TE 200W 1R5 5% Bracket
Datasheet
TE200B1R5J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | TE | |
| Packaging | Bulk | |
| Series | TE | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | TE200B1R5J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.57 | $48.57 | |
| $48.09 | $240.45 | |
| $40.74 | $407.40 | |
| $37.50 | $937.50 | |
| $35.17 | $1,758.50 | |
| $32.95 | $3,295.00 | |
| $32.62 | $6,524.00 |
Need more?
Sign in to add projects and notes