Reference Only
1879447-1
Wirewound Resistors - Chassis Mount TE 200W 1R0 5% Bracket
Datasheet
TE200B1R0J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | TE | |
| Packaging | Box | |
| Series | TE | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | TE200B1R0J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.40 | $374.00 | |
| $37.03 | $740.60 | |
| $36.00 | $1,080.00 | |
| $33.40 | $1,670.00 | |
| $31.83 | $3,183.00 | |
| $31.51 | $6,302.00 | |
| $30.76 | $15,380.00 | |
| $30.46 | $30,460.00 |
Need more?
Sign in to add projects and notes