Reference Only
1879417-1
New Product
Thin Film Resistors - SMD 510K OHM .1% 25PPM 1/16W
Datasheet
CPF0603B510KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | CPF0603B510KE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.089 | $445.00 | |
| $0.087 | $870.00 | |
| $0.085 | $1,275.00 | |
| $0.083 | $2,075.00 | |
| $0.081 | $4,050.00 | |
| $0.079 | $7,900.00 | |
| $0.078 | $19,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.