Reference Only

1879252-7

New Product
Thin Film Resistors - SMD 4.99 OHM .1% 15PPM 1/4W

Manufacturer:

Mfr Part:
RP73D2B4R99BTG

TTI Part:
1879252-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThin Film Resistors - SMD
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Part # AliasesRP73D2B4R99BTG

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.79$197.50
$0.744$372.00
$0.706$706.00
$0.66$1,650.00
$0.653$3,265.00
$0.647$8,087.50
Need more?
Sign in to add projects and notes