Reference Only

1879234-8

Thin Film Resistors - SMD 1K OHM 5% 1/4W 100PPM

Manufacturer:

Mfr Part:
SMF51K0JT

TTI Part:
1879234-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThin Film Resistors - SMD
PackagingReel
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Part # AliasesSMF51K0JT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.481$240.50
$0.439$439.00
$0.435$870.00
$0.416$2,080.00
$0.396$3,960.00
$0.392$7,840.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.