Reference Only

1879215-2

Thin Film Resistors - SMD 4.12K OHM .1% 25PPM 1/16W

Manufacturer:

Mfr Part:
CPF0402B4K12E1

TTI Part:
1879215-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesCPF
Resistance4.12 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Part # AliasesCPF0402B4K12E1

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 12-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.161$161.00
$0.158$1,580.00
$0.156$3,120.00
$0.153$7,650.00
$0.151$15,100.00
Need more?
Sign in to add projects and notes