Reference Only

1879208-1

Thin Film Resistors - SMD 10 OHM .1% 25PPM 1/16W

Manufacturer:

Mfr Part:
CPF0402B10RE1

TTI Part:
1879208-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesCPF
Resistance10 Ohms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Part # AliasesCPF0402B10RE1

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.145$145.00
$0.143$286.00
$0.14$420.00
$0.138$690.00
$0.131$1,310.00
$0.128$2,560.00
$0.125$6,250.00
Need more?

My Notes

Sign into see notes.