Reference Only

1877285-7

Power to the Board HDR 7 POS STR .156 TIN

Manufacturer:

Mfr Part:
1877285-7

TTI Part:
1877285-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating7.5 A
Voltage Rating250 V
Number of Positions7 Position
Mounting StyleMounting Peg
Termination StyleSolder Pin
Pitch3.96 mm
SeriesEP II (Economy Power)
PackagingEach
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 25 C
Mounting AngleStraight
Number of Rows1 Row
ProductHeaders
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

5,000 expected 05-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.414$1,035.00
$0.41$10,250.00
$0.406$40,600.00
Need more?
Sign in to add projects and notes