Reference Only

1877285-4

Power to the Board HDR 4 POS STR .156 TIN

Manufacturer:

Mfr Part:
1877285-4

TTI Part:
1877285-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating7.5 A
Voltage Rating250 V
Number of Positions4 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch3.96 mm
Maximum Operating Temperature+ 105 C
ProductHeaders
SeriesEP II (Economy Power)
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyester
Minimum Operating Temperature- 25 C
Mounting AngleStraight
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12,670In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.408$8.16
$0.366$36.60
$0.331$82.75
$0.323$258.40
$0.294$1,176.00
$0.263$7,364.00
$0.259$25,900.00
$0.256$51,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes