Reference Only
1871745-1
Headers & Wire Housings DYNAMIC D1000REC CNT 2L PRE TIN L/P
Datasheet
1871745-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | D-1000 | |
| Tradename | DYNAMIC SERIES | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.183 | $183.00 | |
| $0.182 | $364.00 | |
| $0.18 | $540.00 | |
| $0.178 | $890.00 | |
| $0.176 | $1,408.00 | |
| $0.175 | $4,200.00 | |
| $0.153 | $7,344.00 | |
| $0.152 | $10,944.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Other Tools MINI SAHT D1000-2L HAND TOOL

Crimpers / Crimping Tools CERTI-CRIMP II d1000-2l HAND TOOL
Sign in to add projects and notes