Reference Only
1871059-1
EMI Gaskets, Sheets, Absorbers & Shielding SHIELD SPRING FINGER 1715 1.5MM
Datasheet
1871059-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Spring Fingers | |
| Length | 2.7 mm | |
| Width | 1.5 mm | |
| Thickness | 1.7 mm | |
| Packaging | Reel | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.189 | $3,780.00 | |
| $0.18 | $7,200.00 | |
| $0.171 | $10,260.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes