Reference Only
1871058-4
PCI Express / PCI Connectors 164P/16 PORT 2.00 mm PCI EXPRESS
Datasheet
1871058-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI Express | |
| Number of Positions | 164 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Termination Style | Press Fit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 1871058 | |
| Description/Function | PCI and PCI express connectors | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors | |
| Tail Length | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3,000 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.54 | $31,620.00 | |
| $10.43 | $62,580.00 | |
| $10.33 | $123,960.00 | |
| $10.23 | $276,210.00 | |
| $10.12 | $516,120.00 |
Need more?
Available Regional Inventory
1,530 available now at ttieurope.com
Sign in to add projects and notes