Reference Only
1871058-3
PCI Express / PCI Connectors 98P/8 PORT 2.00 mm PCI EXPRESS
Datasheet
1871058-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI Express | |
| Number of Positions | 98 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Termination Style | Press Fit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 1871058 | |
| Board Thickness | 1.6 mm | |
| Current Rating | 1.1 A | |
| Height | 11 mm | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors | |
| Tail Length | 2 mm | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3,000 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.29 | $18,870.00 | |
| $6.05 | $36,300.00 | |
| $5.87 | $70,440.00 | |
| $5.79 | $156,330.00 | |
| $5.74 | $292,740.00 |
Need more?
Sign in to add projects and notes