Reference Only

1860306-1

Relay Sockets & Hardware SOCKET RELAY

Manufacturer:

Mfr Part:
RT78725

TTI Part:
1860306-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesRT
Termination StyleScrew
Mounting StyleDIN Rail
PackagingEach
Product TypeRelay Sockets & Hardware
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

96In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$8.18$16.36
$6.85$68.50
$6.21$186.30
$6.15$307.50
$5.48$1,370.00
$5.40$5,184.00
$5.27$10,118.40
$5.17$14,889.60
Need more?
Sign in to add projects and notes