Reference Only
1860000-1
Relay Sockets & Hardware SOCKET RELAY
Datasheet
PT7874P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Mounting Style | DIN Rail | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.41 | $3,882.00 | |
| $19.22 | $11,532.00 | |
| $19.03 | $19,030.00 | |
| $15.22 | $39,572.00 | |
| $11.42 | $57,100.00 |
Need more?
Sign in to add projects and notes