Reference Only
185879-1
Automotive Connectors 26W MQS CVR ASY YLW
Datasheet
185879-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Number of Positions | 26 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Yellow | |
| Series | MQS | |
| Packaging | Bulk | |
| Description/Function | Assembly cover | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Bronze | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Tunisia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $656.00 | |
| $0.81 | $1,296.00 | |
| $0.78 | $2,496.00 | |
| $0.77 | $8,008.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.