Reference Only
185792-1
Automotive Connectors 180 DEG FOR CORRUGTD TUBE
Datasheet
185792-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Cover | |
| Gender | Male / Female | |
| Sealed / Unsealed | Unsealed | |
| Series | Round Connector System | |
| Packaging | Bulk | |
| Flammability Rating | UL 94HB | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,500In Stock
5,625 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $22.75 | |
| $0.89 | $222.50 | |
| $0.87 | $435.00 | |
| $0.85 | $828.75 | |
| $0.83 | $1,618.50 | |
| $0.81 | $3,948.75 | |
| $0.80 | $8,580.00 | |
| $0.78 | $16,731.00 |
Need more?
Sign in to add projects and notes