Reference Only

1857724-4

EMI Gaskets, Sheets, Absorbers & Shielding 0.95mm SPRING FINGER

Manufacturer:

Mfr Part:
1857724-4

TTI Part:
1857724-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFingerstock
TypeSpring Finger
Mounting StyleSMD/SMT
Length3.31 mm
Width0.95 mm
Thickness1.8 mm
PackagingReel
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908140
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 42,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.242$10,164.00
$0.217$18,228.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes