Reference Only
1857211-1
D-Sub Tools & Hardware KIT SCREW RETAINER AMPLIMITE 4-40 UNC
Datasheet
1857211-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Retainer | |
| For Use With | Amplimite Series | |
| Packaging | Each | |
| Gender | Male | |
| Length | 5.8 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318155299 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.37 | $7,110.00 | |
| $2.19 | $13,140.00 | |
| $2.17 | $26,040.00 | |
| $2.15 | $58,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.