Reference Only
185636-1
Automotive Connectors PROTECT CAP 2.5MM PLUG
Datasheet
185636-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Series | Round Connector System | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
940In Stock
12,390 expected on from 08-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.27 | $32.70 | |
| $3.23 | $646.00 | |
| $3.19 | $1,116.50 | |
| $3.15 | $2,205.00 | |
| $3.11 | $3,265.50 | |
| $3.07 | $10,745.00 | |
| $3.03 | $15,907.50 | |
| $2.99 | $41,860.00 |
Need more?
My Notes
Sign into see notes.