Reference Only

184393-2

Automotive Connectors 2X2 PLUG ASSEMBLY B KEY, GRAY

Manufacturer:

Mfr Part:
184393-2

TTI Part:
184393-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch5 mm (0.197 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Contact TypePlug
Flammability RatingUL 94 V-HB
Height27.6 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length23.2 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating125 VDC
Width30.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,031In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.22$6.10
$1.20$12.00
$1.17$29.25
$1.15$57.50
$1.13$113.00
$1.11$277.50
$1.09$545.00
$1.03$1,030.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.