Reference Only

184311-1

Automotive Connectors HSG PLG 1X03C F/H BLK KEY:A

Manufacturer:

Mfr Part:
184311-1

TTI Part:
184311-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch5 mm (0.197 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedSealed
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height27.6 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length27.6 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating125 VDC
Width24.55 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,843In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$5.75
$1.00$10.00
$0.84$21.00
$0.694$34.70
$0.687$68.70
$0.68$170.00
$0.674$337.00
$0.658$855.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes