Reference Only
184140-1
Automotive Connectors WIRE SEAL ORG
Datasheet
184140-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Press Fit | |
| Color | Orange | |
| Sealed / Unsealed | Sealed | |
| Series | Sealed Sensor | |
| Packaging | Bulk | |
| Housing Material | Silicone Rubber | |
| Material | Silicone Rubber | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,995,172In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 143 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0351 | $5.01 | |
| $0.0346 | $8.65 | |
| $0.0342 | $17.10 | |
| $0.0337 | $269.60 | |
| $0.0333 | $462.87 | |
| $0.0329 | $822.50 | |
| $0.0325 | $1,300.00 |
Need more?
My Notes
Sign into see notes.