Reference Only
184139-1
Automotive Connectors WIRE SEAL RUBBER SENSOR BLUE
Datasheet
184139-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Blue | |
| Sealed / Unsealed | Sealed | |
| Series | Sealed Sensor | |
| Packaging | Each | |
| Housing Material | Silicone Rubber | |
| Material | Silicone Rubber | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
103,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.055 | $13.75 | |
| $0.054 | $27.00 | |
| $0.052 | $260.00 | |
| $0.051 | $510.00 | |
| $0.049 | $1,225.00 | |
| $0.048 | $1,920.00 | |
| $0.046 | $5,520.00 | |
| $0.045 | $11,250.00 |
Need more?
My Notes
Sign into see notes.