Reference Only

184115-1

Automotive Connectors 12 POS PLUG ASSY

Manufacturer:

Mfr Part:
184115-1

TTI Part:
184115-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch4.8 mm (0.189 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesSealed Sensor
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Contact TypePlug
Height27.6 mm
Housing MaterialPolyamide (PA)
Length40.8 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating125 VDC
Width30.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,340In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.19$31.90
$3.15$94.50
$3.11$155.50
$2.94$294.00
$2.81$702.50
$2.73$1,365.00
$2.65$2,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.