Reference Only

184095-2

Automotive Connectors SSC SKT22-18 PHBZ/SN Reel of 6000

Manufacturer:

Mfr Part:
184095-2

TTI Part:
184095-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min22 AWG
Wire Gauge Max17 AWG
Sealed / UnsealedSealed
SeriesSealed Sensor
PackagingReel
Contact TypeSocket (Female)
Current Rating12 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact
Wire Gauge Range22 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.129$774.00
$0.12$1,440.00
$0.115$2,760.00
$0.113$6,780.00
$0.111$16,650.00
Need more?
Sign in to add projects and notes