Reference Only

184070-1

Terminals TERM R 1/0 10MM TERM R 1/0 10MM

Manufacturer:

Mfr Part:
184070-1

TTI Part:
184070-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size10 mm
Wire Gauge Max1/0 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
SeriesSOLISTRAND
TradenameSOLISTRAND
PackagingEach
Insulation MaterialNot Insulated
Length49.68 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width22.23 mm
Wire Gauge1/0 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.64$2,320.00
$3.48$17,400.00
$3.36$50,400.00
Need more?

My Notes

Sign into see notes.