Reference Only
184058-1
Automotive Connectors 12 POS PLUG DLP
Datasheet
184058-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 12 Position | |
| Gender | Plug (Male) | |
| Termination Style | Press Fit | |
| Color | Yellow | |
| Sealed / Unsealed | Sealed | |
| Series | Sealed Sensor | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,450In Stock
5,200 expected 17-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.583 | $29.15 | |
| $0.576 | $57.60 | |
| $0.443 | $110.75 | |
| $0.433 | $216.50 | |
| $0.422 | $422.00 | |
| $0.417 | $1,042.50 | |
| $0.412 | $2,224.80 |
Need more?
My Notes
Sign into see notes.