Reference Only

184030-1

Automotive Connectors RECPT CONTACT 070 Reel of 6000

Manufacturer:

Mfr Part:
184030-1

TTI Part:
184030-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedSealed
SeriesSealed Sensor
PackagingReel
Contact GenderSocket (Female)
Contact TypeSocket
Current Rating17 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.365$2,190.00
$0.348$4,176.00
$0.338$6,084.00
Need more?

Associated Parts

91583-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE SAHT 20-16 ECONO
937313-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXT-TOOL
2266014-1 TE Connectivity
Associated Tool

TE Connectivity

Bench Top Tools OC-AT-S-FM-090F 140O-001-0069

My Notes

Sign into see notes.