Reference Only

183079-1

Standard Circular Connector RECPT 13-9 STD.SEX FREE HANGING

Manufacturer:

Mfr Part:
183079-1

TTI Part:
183079-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions9 Position
Contact GenderWithout Pin Contacts
Shell Size13
Mounting StyleFree Hanging
SeriesCPC
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Thread Size3/4-20
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694020
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,500 / Multiples: 5,500)
Quantity Unit PriceExt. Price
$3.65$20,075.00
Need more?
Available Regional Inventory
1,550 available now at ttieurope.com

My Notes

Sign into see notes.