Reference Only
183073-1
Standard Circular Connector PLUG 23-24 STD.SEX
Datasheet
183073-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 24 Position | |
| Mounting Style | Free Hanging | |
| Series | CPC | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Diameter | 44.7 mm | |
| Flammability Rating | UL 94 V-0 | |
| Height | 44.7 mm | |
| Housing Material | Nylon | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Material | Polyamide (PA) | |
| Shell Size | 23 | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.14 | $714.00 | |
| $5.67 | $2,835.00 | |
| $5.32 | $5,320.00 | |
| $5.27 | $26,350.00 |
Need more?
Available Regional Inventory
3,225 available now at ttieurope.com
Associated Parts

Standard Circular Connector 23 SIZE STD CLAMP
Sign in to add projects and notes