Reference Only

182919-1

Standard Circular Connector 11-4 FR-HANG RCP

Manufacturer:

Mfr Part:
182919-1

TTI Part:
182919-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderWithout Pin Contacts
Shell Size11
Mounting StyleFree Hanging
Shell MaterialThermoplastic (TP)
Diameter17.4 mm
Height20.6 mm
SeriesCPC
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Thread Size5/8-24
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.80$480.00
$3.90$1,950.00
$3.70$3,700.00
$3.67$18,350.00
Need more?
Available Regional Inventory
4,100 available now at ttieurope.com

My Notes

Sign into see notes.