Reference Only

1828619-2

Fiber Optic Connectors Single-Mode Recept Fiber Optic

Manufacturer:

Mfr Part:
1828619-2

TTI Part:
1828619-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Connectors
ProductLC Connectors
Port TypeDuplex
ModeSinglemode
ColorBlack
Accessory TypeReceptacle Kit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingEach
FeaturesReceptacle
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$27.78$5,556.00
$21.58$21,580.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.