Reference Only
1827928-1
Power to the Board LEAF BATTERY CONN 3POS
Datasheet
1827928-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 2 A | |
| Number of Positions | 3 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Crimp | |
| Pitch | 3.2 mm | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA) | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,200 / Multiples: 3,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $3,424.00 | |
| $1.02 | $6,528.00 | |
| $0.88 | $11,264.00 | |
| $0.80 | $20,480.00 | |
| $0.721 | $36,915.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.