Reference Only
1827654-2
Power to the Board 2MM PITCH BAT PLG ASY.7P.H=4.0
Datasheet
1827654-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 6 A | |
| Voltage Rating | 30 V | |
| Number of Positions | 7 Position | |
| Mounting Style | Board Lock | |
| Termination Style | Solder Pin | |
| Pitch | 2 mm | |
| Packaging | Tray | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3,520 / Multiples: 3,520)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.59 | $9,116.80 | |
| $2.46 | $17,318.40 | |
| $2.40 | $25,344.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.