Reference Only

1827540-1

Headers & Wire Housings RECPT 48P D-2600

Manufacturer:

Mfr Part:
1827540-1

TTI Part:
1827540-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions48 Position
Pitch3.81 mm (0.15 in)
Number of Rows3 Row
Row Spacing4.2 mm (0.165 in)
Mounting AngleStraight
SeriesD-2000
TradenameDYNAMIC SERIES
PackagingEach
Contact TypeSocket (Female)
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 480 / Multiples: 480)
Quantity Unit PriceExt. Price
$3.18$1,526.40
$2.13$3,067.20
$1.84$9,715.20
$1.40$28,224.00
$1.38$55,641.60
$1.37$109,819.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.