Reference Only
182734-2
Headers & Wire Housings CRIMP SOCKET TIN HE14
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | HE13 / HE14 | |
| Tradename | AMPMODU | |
| Wire Gauge | 28 AWG to 24 AWG | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.287 | $14.35 | |
| $0.239 | $239.00 | |
| $0.196 | $980.00 | |
| $0.194 | $1,862.40 | |
| $0.192 | $3,686.40 | |
| $0.19 | $5,472.00 | |
| $0.188 | $10,828.80 | |
| $0.186 | $19,641.60 |
Need more?
Associated Parts

Punches & Dies SDE F HE14 28-24 DIE SET

Crimpers / Crimping Tools SDE F HE14 28-24 ASSY
Sign in to add projects and notes