Reference Only
182663-1
Standard Circular Connector 13 SIZE STD CLAMP
Datasheet
182663-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 13 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Diameter | 24.1 mm | |
| Height | 24.1 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Cable Diameter | 11.51 mm | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 3/4-20 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
220In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.54 | $95.40 | |
| $8.58 | $429.00 | |
| $6.86 | $3,430.00 | |
| $6.73 | $6,730.00 | |
| $6.64 | $16,600.00 | |
| $6.56 | $32,800.00 | |
| $6.49 | $64,900.00 | |
| $6.42 | $160,500.00 |
Need more?
Associated Parts

Standard Circular Connector 13-9 PLUG
Sign in to add projects and notes