Reference Only
182658-1
Standard Circular Connector 11 SIZE STD CLAMP
Datasheet
182658-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 11 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Series | CPC | |
| Packaging | Bulk | |
| Cable Diameter | 8.36 mm | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 5/8-24 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.01 | $80.10 | |
| $6.67 | $667.00 | |
| $6.25 | $3,125.00 | |
| $6.19 | $6,190.00 | |
| $6.13 | $18,390.00 | |
| $6.07 | $30,350.00 | |
| $6.01 | $60,100.00 | |
| $5.95 | $148,750.00 |
Need more?
Associated Parts

Standard Circular Connector 11-4 PLUG
Sign in to add projects and notes