Reference Only
182655-1
Standard Circular Connector 17 SIZE STD CLAMP
Datasheet
182655-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 17 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Diameter | 40.65 mm | |
| Height | 40.65 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Cable Diameter | 11.51 mm | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
360
On Order
360 expected 28-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.66 | $76.60 | |
| $7.58 | $151.60 | |
| $7.49 | $374.50 | |
| $7.41 | $741.00 | |
| $7.33 | $1,832.50 | |
| $7.24 | $3,620.00 | |
| $7.16 | $7,160.00 | |
| $7.08 | $35,400.00 |
Need more?
Associated Parts

Standard Circular Connector 17-16 PLUG
Sign in to add projects and notes