Reference Only
182652-1
Standard Circular Connector 23 SIZE STD CLAMP
Datasheet
182652-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 23 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Diameter | 40.65 mm | |
| Height | 40.65 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Cable Diameter | 17.86 mm | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.59 | $75.90 | |
| $6.32 | $632.00 | |
| $6.26 | $1,252.00 | |
| $5.61 | $2,805.00 | |
| $5.56 | $5,560.00 | |
| $5.50 | $13,750.00 | |
| $5.45 | $27,250.00 | |
| $5.26 | $52,600.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 23-24 STD.SEX
My Notes
Sign into see notes.